Reference Only
IM21TS
High Frequency / RF Relays IM21TS=IM RELAY 50MW 3V
Datasheet
IM21TS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 3 VDC | |
| Series | IM Relay | |
| Packaging | Tube | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.25 | $212.50 | |
| $4.16 | $416.00 | |
| $4.03 | $1,007.50 | |
| $3.89 | $3,890.00 | |
| $3.56 | $7,120.00 | |
| $3.34 | $16,700.00 | |
| $3.00 | $30,000.00 | |
| $2.76 | $69,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes