Reference Only
IM13GR
High Frequency / RF Relays IM13GR=IM RELAY 100MW 5V
Datasheet
IM13GR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Contact Termination | J Form Lead | |
| Coil Type | Non-Latching | |
| Power Consumption | 100 mW | |
| Series | IM Relay | |
| Packaging | Reel | |
| Coil Resistance | 234 Ohms | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.81 | $2,810.00 | |
| $2.35 | $11,750.00 | |
| $2.24 | $22,400.00 | |
| $2.22 | $55,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
10,000 available now at ttiasia.com
Sign in to add projects and notes