Reference Only
IM07NS
High Frequency / RF Relays IM07NS=IM RELAY 200MW 24V
Datasheet
IM07NS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Contact Termination | Solder Pin | |
| Maximum Switching Current | 2 A | |
| Coil Type | Non-Latching | |
| Power Consumption | 140 mW | |
| Isolation | 37 dB | |
| Insertion Loss | 0.03 dB | |
| Series | IM Relay | |
| Packaging | Tube | |
| Coil Current | 8.33 mA | |
| Coil Resistance | 2.88 kOhms | |
| Contact Rating | 2 A | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| VSWR | 1.06 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.05 | $152.50 | |
| $2.97 | $297.00 | |
| $2.91 | $727.50 | |
| $2.88 | $2,880.00 | |
| $2.86 | $5,720.00 | |
| $2.78 | $13,900.00 | |
| $2.75 | $27,500.00 | |
| $2.73 | $68,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes