Reference Only
IM07CGR
High Frequency / RF Relays IM07CGR
Datasheet
IM07CGR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Termination | Gull Wing Lead | |
| Coil Type | Non-Latching | |
| Power Consumption | 200 mW | |
| Series | IM Relay | |
| Packaging | Reel | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.72 | $5,440.00 | |
| $2.28 | $11,400.00 | |
| $1.96 | $19,600.00 | |
| $1.92 | $48,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes