Reference Only
IM06TS
Low Signal Relays - PCB IM06TS=IM RELAY 140MW 12V
Datasheet
IM06TS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Series | IM Relay | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | IM06TS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.70 | $135.00 | |
| $2.67 | $267.00 | |
| $2.65 | $397.50 | |
| $2.62 | $655.00 | |
| $2.59 | $1,295.00 | |
| $2.57 | $2,570.00 | |
| $2.54 | $5,080.00 | |
| $2.52 | $12,600.00 |
Need more?
Sign in to add projects and notes