Reference Only
IM06DGR
Low Signal Relays - PCB IM06DGR=IM RELAY 140MW 12V
Datasheet
IM06DGR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Reel | |
| Series | IM Relay | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.45 | $2,450.00 | |
| $2.42 | $4,840.00 | |
| $2.40 | $12,000.00 | |
| $2.37 | $23,700.00 | |
| $2.35 | $58,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes