Reference Only
IM04GR
High Frequency / RF Relays IM04GR=IM RELAY 140MW 6V
Datasheet
IM04GR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 6 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Contact Termination | Gull Wing Lead | |
| Power Consumption | 140 mW | |
| Series | IM Relay | |
| Packaging | Reel | |
| Coil Current | 23.35 mA | |
| Coil Resistance | 257 Ohms | |
| Moisture Sensitive | Yes | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| Part # Aliases | IM04GR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.65 | $5,300.00 | |
| $2.39 | $14,340.00 | |
| $2.36 | $23,600.00 | |
| $2.34 | $60,840.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes