Reference Only
IM03PGR
High Frequency / RF Relays IM03PGR=IM RELAY 140MW 5V
Datasheet
IM03PGR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 2 Form C (DPDT) | |
| Contact Current Rating | 2 A | |
| Coil Type | Non-Latching | |
| Insertion Loss | - 0.3 dB, - 0.33 dB | |
| Series | IM Relay | |
| Packaging | Reel | |
| Coil Current | 28.1 mA | |
| Moisture Sensitive | Yes | |
| Mounting Style | PCB Mount | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.49 | $4,980.00 | |
| $2.08 | $12,480.00 | |
| $1.90 | $19,000.00 | |
| $1.88 | $48,880.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,000 available now at ttieurope.com
Sign in to add projects and notes