Reference Only
IM03NS
High Frequency / RF Relays IM03NS=IM RELAY 140MW 5V
Datasheet
IM03NS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Contact Termination | Solder Pin | |
| Power Consumption | 140 mW | |
| Series | IM Relay | |
| Packaging | Tube | |
| Coil Current | 28.09 mA | |
| Coil Resistance | 178 Ohms | |
| Contact Rating | 2 A | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
1,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.04 | $102.00 | |
| $2.00 | $200.00 | |
| $1.90 | $285.00 | |
| $1.84 | $460.00 | |
| $1.67 | $835.00 | |
| $1.64 | $1,640.00 | |
| $1.56 | $15,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes