Reference Only

HSC30033RJ

Wirewound Resistors - Chassis Mount HSC300 33R 5%

Manufacturer:

Mfr Part:
HSC30033RJ

TTI Part:
HSC30033RJ

EDA / CAD Models

Alternate Part Number

1-1630027-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Chassis Mount
SeriesHS
Resistance33 Ohms
Power Rating300 W
Tolerance5 %
Temperature Coefficient50 PPM / C
Voltage Rating2.5 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Termination StyleScrew
Height42 mm
Length128 mm
Width73 mm
PackagingBox
Resistance33 Ohms
Power Rating300 W
Voltage Rating2.5 kV
Tolerance5 %
Termination StyleScrew
Temperature Coefficient50 PPM / C
Length128 mm
Width73 mm
Height42 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesHS
PackagingBox
FeaturesAluminum Housed Resistors
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Part # Aliases1-1630027-2

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes