Reference Only
HSC3001R0J
Wirewound Resistors - Chassis Mount 1 OHM 5% 300W
Datasheet
HSC3001R0J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Packaging | Box | |
| Packaging | Box | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | HSC3001R0J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
76In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.37 | $152.74 | |
| $74.89 | $449.34 | |
| $62.55 | $625.50 | |
| $60.38 | $1,207.60 | |
| $52.53 | $5,253.00 | |
| $52.01 | $10,402.00 | |
| $51.49 | $20,596.00 | |
| $50.98 | $50,980.00 |
Need more?
Sign in to add projects and notes