Reference Only
HSC250200RJ
Wirewound Resistors - Chassis Mount HSC250 200R 5%
Datasheet
HSC250200RJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 200 Ohms | |
| Power Rating | 250 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 30 PPM / C | |
| Voltage Rating | 2.2 kV | |
| Termination Style | Screw | |
| Height | 42 mm | |
| Length | 109 mm | |
| Width | 73 mm | |
| Packaging | Box | |
| Resistance | 200 Ohms | |
| Power Rating | 250 W | |
| Voltage Rating | 2.2 kV | |
| Tolerance | 5 % | |
| Termination Style | Screw | |
| Temperature Coefficient | 30 PPM / C | |
| Length | 109 mm | |
| Width | 73 mm | |
| Height | 42 mm | |
| Packaging | Box | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | HSC250200RJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 20 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.17 | $1,263.40 | |
| $57.92 | $11,584.00 | |
| $57.35 | $22,940.00 | |
| $56.78 | $56,780.00 |
Need more?
Sign in to add projects and notes