Reference Only
HSC250150RJ
Wirewound Resistors - Chassis Mount 150 OHM 5% 250W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | HS | |
| Resistance | 150 Ohms | |
| Power Rating | 250 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 30 PPM / C | |
| Voltage Rating | 2.2 kV | |
| Termination Style | Screw | |
| Height | 42 mm | |
| Length | 109 mm | |
| Width | 73 mm | |
| Packaging | Box | |
| Resistance | 150 Ohms | |
| Power Rating | 250 W | |
| Voltage Rating | 2.2 kV | |
| Tolerance | 5 % | |
| Termination Style | Screw | |
| Temperature Coefficient | 30 PPM / C | |
| Length | 109 mm | |
| Width | 73 mm | |
| Height | 42 mm | |
| Series | HS | |
| Packaging | Box | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | 2-1630024-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.03 | $126.06 | |
| $52.53 | $525.30 | |
| $49.71 | $994.20 | |
| $49.22 | $2,461.00 | |
| $48.73 | $4,873.00 | |
| $46.68 | $9,336.00 | |
| $46.22 | $18,488.00 | |
| $44.73 | $44,730.00 |
Need more?
Sign in to add projects and notes