Reference Only
HSC2006R8J
Wirewound Resistors - Chassis Mount 6.8 OHM 5% 200W
Datasheet
HSC2006R8J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Packaging | Box | |
| Packaging | Box | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | HSC2006R8J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.22 | $74.44 | |
| $36.85 | $368.50 | |
| $36.49 | $729.80 | |
| $36.13 | $1,806.50 | |
| $35.77 | $3,577.00 | |
| $33.50 | $6,700.00 | |
| $31.23 | $12,492.00 | |
| $29.34 | $29,340.00 |
Need more?
Sign in to add projects and notes