Reference Only
HSC2005R1J
Wirewound Resistors - Chassis Mount 5.1 OHM 5% 200W
Datasheet
HSC2005R1J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | HSC | |
| Packaging | Box | |
| Series | HSC | |
| Packaging | Box | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | HSC2005R1J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.40 | $114.80 | |
| $46.07 | $460.70 | |
| $44.24 | $884.80 | |
| $40.35 | $2,017.50 | |
| $38.88 | $3,888.00 | |
| $38.49 | $7,698.00 | |
| $36.16 | $14,464.00 | |
| $35.79 | $35,790.00 |
Need more?
Sign in to add projects and notes