Reference Only
HSC150200RJ
Wirewound Resistors - Chassis Mount 200 OHM 5% 150W
Datasheet
HSC150200RJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Packaging | Box | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.75 | $93.75 | |
| $18.06 | $180.60 | |
| $17.88 | $357.60 | |
| $16.85 | $842.50 | |
| $16.08 | $1,608.00 | |
| $15.92 | $3,184.00 | |
| $14.68 | $5,872.00 | |
| $14.53 | $14,530.00 |
Need more?
Sign in to add projects and notes