Reference Only
HSC1005R6JJ
Wirewound Resistors - Chassis Mount 5.6 OHM 5% 100W
Datasheet
HSC1005R6JJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | HSC | |
| Packaging | Box | |
| Series | HSC | |
| Packaging | Box | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | HSC1005R6J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.86 | $148.60 | |
| $12.92 | $258.40 | |
| $12.39 | $371.70 | |
| $12.10 | $605.00 | |
| $11.38 | $2,276.00 | |
| $10.62 | $4,248.00 | |
| $9.73 | $9,730.00 | |
| $9.63 | $19,260.00 |
Need more?
Sign in to add projects and notes