Reference Only
HSC1004R0J
Wirewound Resistors - Chassis Mount 4 OHM 5% 100W
Datasheet
HSC1004R0J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | HSC | |
| Packaging | Bulk | |
| Series | HSC | |
| Packaging | Bulk | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | HSC1004R0J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.96 | $99.60 | |
| $9.86 | $197.20 | |
| $9.77 | $293.10 | |
| $9.67 | $483.50 | |
| $9.57 | $957.00 | |
| $9.04 | $1,808.00 | |
| $8.45 | $3,380.00 | |
| $7.75 | $7,750.00 |
Need more?
Sign in to add projects and notes