Reference Only
HSC1003R9J
Wirewound Resistors - Chassis Mount 3.9 OHM 5% 100W
Datasheet
HSC1003R9J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | HSC | |
| Packaging | Tray | |
| Series | HSC | |
| Packaging | Tray | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | HSC1003R9J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.38 | $143.80 | |
| $14.11 | $282.20 | |
| $13.27 | $398.10 | |
| $12.80 | $640.00 | |
| $12.19 | $1,219.00 | |
| $12.07 | $2,414.00 | |
| $11.53 | $4,612.00 | |
| $10.57 | $10,570.00 |
Need more?
Sign in to add projects and notes