Reference Only
HSC100200RJ
Wirewound Resistors - Chassis Mount 200 OHM 5% 100W
Datasheet
HSC100200RJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | HSC | |
| Packaging | Bulk | |
| Series | HSC | |
| Packaging | Bulk | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | HSC100200RJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.87 | $138.70 | |
| $13.10 | $262.00 | |
| $12.26 | $367.80 | |
| $11.81 | $590.50 | |
| $11.33 | $1,133.00 | |
| $11.10 | $2,220.00 | |
| $10.15 | $4,060.00 | |
| $8.97 | $8,970.00 |
Need more?
Sign in to add projects and notes