Reference Only
HSC10012RJ
Wirewound Resistors - Chassis Mount 12 OHM 5% 100W
Datasheet
HSC10012RJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | HSC | |
| Packaging | Box | |
| Series | HSC | |
| Packaging | Box | |
| Features | Aluminum Housed Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | HSC10012RJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.66 | $116.60 | |
| $11.54 | $230.80 | |
| $10.71 | $321.30 | |
| $9.81 | $490.50 | |
| $9.57 | $957.00 | |
| $9.32 | $1,864.00 | |
| $9.16 | $3,664.00 | |
| $8.36 | $8,360.00 |
Need more?
Sign in to add projects and notes