Reference Only
HSA505R6J
Wirewound Resistors - Chassis Mount 5.6 OHM 5% 50W
Datasheet
HSA505R6J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | HS | |
| Packaging | Box | |
| Series | HS | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | HSA505R6J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
50In Stock
200 expected 29-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.38 | $369.00 | |
| $6.15 | $615.00 | |
| $5.59 | $1,118.00 | |
| $5.46 | $1,638.00 | |
| $5.37 | $2,685.00 | |
| $3.84 | $7,680.00 | |
| $3.80 | $15,200.00 | |
| $3.76 | $37,600.00 |
Need more?
Sign in to add projects and notes