Reference Only
HSA5050RJ
Wirewound Resistors - Chassis Mount 50 OHM 5% 50W
Datasheet
HSA5050RJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | HS | |
| Packaging | Box | |
| Series | HS | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | HSA5050RJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.89 | $489.00 | |
| $4.32 | $864.00 | |
| $4.04 | $1,212.00 | |
| $3.97 | $1,985.00 | |
| $3.87 | $3,870.00 | |
| $3.73 | $7,460.00 | |
| $3.62 | $14,480.00 | |
| $3.52 | $35,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes