Reference Only
HSA5050KJ
Wirewound Resistors - Chassis Mount 50 OHM 5% 50W
Datasheet
HSA5050KJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | HSA | |
| Packaging | Box | |
| Series | HSA | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | HSA5050KJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.45 | $445.00 | |
| $4.39 | $878.00 | |
| $4.22 | $1,266.00 | |
| $4.15 | $2,075.00 | |
| $4.07 | $4,070.00 | |
| $3.97 | $7,940.00 | |
| $3.83 | $15,320.00 | |
| $3.70 | $37,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes