Reference Only
HSA5047RJ
Wirewound Resistors - Chassis Mount 47 OHM 5% 50W
Datasheet
HSA5047RJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | HSA | |
| Packaging | Box | |
| Series | HSA | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | HSA5047RJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.66 | $466.00 | |
| $3.90 | $780.00 | |
| $3.72 | $1,116.00 | |
| $3.65 | $1,825.00 | |
| $3.57 | $3,570.00 | |
| $3.50 | $7,000.00 | |
| $3.43 | $13,720.00 | |
| $3.35 | $33,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes