Reference Only
HSA501R0J
Wirewound Resistors - Chassis Mount 1 OHM 5% 50W
Datasheet
HSA501R0J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | HS | |
| Packaging | Tray | |
| Series | HS | |
| Packaging | Tray | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | HSA501R0J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.52 | $452.00 | |
| $4.12 | $824.00 | |
| $3.90 | $1,170.00 | |
| $3.83 | $1,915.00 | |
| $3.72 | $3,720.00 | |
| $3.55 | $7,100.00 | |
| $3.35 | $13,400.00 | |
| $3.22 | $32,200.00 |
Need more?
Sign in to add projects and notes