Reference Only
HSA25100RF
Wirewound Resistors - Chassis Mount 100 OHM 1% 25W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 100 Ohms | |
| Power Rating | 25 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 50 PPM / C | |
| Voltage Rating | 500 VAC/500 VDC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Termination Style | Flange | |
| Height | 15 mm | |
| Length | 51 mm | |
| Width | 28 mm | |
| Packaging | Box | |
| Resistance | 100 Ohms | |
| Power Rating | 25 W | |
| Voltage Rating | 500 VAC/500 VDC | |
| Tolerance | 1 % | |
| Termination Style | Flange | |
| Temperature Coefficient | 50 PPM / C | |
| Length | 51 mm | |
| Width | 28 mm | |
| Height | 15 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Packaging | Box | |
| Application | Braking and Balance Resistor | |
| Features | Standard | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.20 | $62.00 | |
| $5.17 | $258.50 | |
| $3.88 | $388.00 | |
| $3.54 | $708.00 |
Need more?
Sign in to add projects and notes