
HMAM250UU7H5
Board Mount Pressure Sensors HMAM250UU7H5
Datasheet
HMAM250UU7H5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge | |
| Operating Pressure | 250 mbar | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Port Type | Barbed | |
| Supply Voltage - Max | 5 V | |
| Packaging | Each | |
| Burst Pressure | 2 bar | |
| Pin Count | 4 | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 450 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.92 | $19,764.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes