
HFW5A1230K01
Low Signal Relays - PCB HFW5A1230K01=HFW 5 AMP HALF SI
Datasheet
HFW5A1230K01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Type | Non-Polarized | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | HFW5A1230K01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 3A611.y.1 |
| HTS | 8536410020 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $337.82 | $4,729.48 | |
| $331.05 | $8,276.25 | |
| $327.78 | $16,389.00 | |
| $271.35 | $27,135.00 | |
| $268.66 | $67,165.00 | |
| $266.00 | $133,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.