
HFW5A1201S501
Low Signal Relays - PCB HFW5A1201S501 = HFW5A RELAY
Datasheet
HFW5A1201S501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Bulk | |
| Product | Power Relays | |
| Type | Non-Polarized | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Coil Type | Non-Latching | |
| Power Consumption | 1.4 W | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
100
On Order
100 expected 05-Jan-46
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $209.27 | $3,348.32 | |
| $207.19 | $5,179.75 | |
| $205.14 | $10,257.00 | |
| $203.11 | $20,311.00 | |
| $201.10 | $50,275.00 | |
| $199.11 | $99,555.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes