Reference Only
HFW5A1201L00
Low Signal Relays - PCB HFW5A1201L00 = HFW5A RELAY
Datasheet
HFW5A1201L00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | HFW5A1201L00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
149In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $151.23 | $151.23 | |
| $149.74 | $1,497.40 | |
| $148.25 | $2,223.75 | |
| $146.79 | $3,669.75 | |
| $145.33 | $7,266.50 | |
| $143.89 | $14,389.00 | |
| $142.47 | $35,617.50 | |
| $141.06 | $70,530.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes