Reference Only
HFW5A1201K00
Low Signal Relays - PCB HFW5A1201K00
Datasheet
HFW5A1201K00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | HFW5A1201K00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
872In Stock
500 expected 09-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $155.00 | $155.00 | |
| $152.00 | $456.00 | |
| $150.48 | $752.40 | |
| $148.98 | $1,489.80 | |
| $147.50 | $2,360.00 | |
| $146.03 | $3,650.75 | |
| $144.57 | $7,228.50 |
Need more?
Sign in to add projects and notes