Reference Only
HFW5A1131K00
Low Signal Relays - PCB HFW5A1131K00
Datasheet
HFW5A1131K00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Hook | |
| Mounting Style | Panel Mount | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | HFW5A1131K00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 29 / Multiples: 29)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $165.30 | $4,793.70 | |
| $163.66 | $9,492.28 | |
| $162.04 | $18,796.64 | |
| $160.44 | $41,874.84 | |
| $151.23 | $78,942.06 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.