
HFW4A1201S01
Low Signal Relays - PCB HFW4A1201S01 = 2100 HFW 4A REL
Datasheet
HFW4A1201S01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Type | Non-Polarized | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 4 A | |
| Coil Current | 46.7 mA | |
| Power Consumption | 1.4 W | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 23 / Multiples: 23)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $186.81 | $4,296.63 | |
| $121.00 | $5,566.00 | |
| $116.83 | $8,061.27 | |
| $111.14 | $12,781.10 | |
| $101.61 | $25,707.33 | |
| $97.31 | $49,238.86 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
36 available now at ttieurope.com
Sign in to add projects and notes