Reference Only
HFW1201S99
Low Signal Relays - PCB HFW 1/2 SIZE RELA
Datasheet
HFW1201S99 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Type | 2 Pole | |
| Coil Voltage | 26.5 VDC | |
| Relay Contact Form | 2 Form C (DPDT) | |
| Contact Current Rating | 2 A | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Pin | |
| Coil Resistance | 700 Ohms | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 42 / Multiples: 42)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $97.84 | $4,109.28 | |
| $94.48 | $7,936.32 | |
| $91.15 | $11,484.90 | |
| $90.25 | $22,743.00 | |
| $89.36 | $45,037.44 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes