Reference Only
HF6 53
High Frequency / RF Relays HF6 53
Datasheet
HF6 53 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Contact Termination | SMD/SMT | |
| Coil Type | Non-Latching | |
| Power Consumption | 143 mW | |
| Isolation | - 60 dB | |
| Insertion Loss | - 0.15 dB | |
| Packaging | Reel | |
| Coil Current | 28.09 mA | |
| Coil Resistance | 178 Ohms | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.55 | $8,620.00 | |
| $21.34 | $25,608.00 | |
| $20.73 | $41,460.00 | |
| $19.10 | $76,400.00 | |
| $17.47 | $125,784.00 | |
| $16.10 | $231,840.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes