Reference Only
HF352
High Frequency / RF Relays HF352=50 OHM 140MW 4.5V MONO
Datasheet
HF352 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.18 | $4,472.00 | |
| $11.00 | $13,200.00 | |
| $10.85 | $21,700.00 | |
| $10.23 | $40,920.00 | |
| $9.35 | $67,320.00 | |
| $8.62 | $124,128.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
11,200 available now at ttieurope.com
Sign in to add projects and notes