Reference Only
HF351
High Frequency / RF Relays HF351=50OHM140MW 3V MONO
Datasheet
HF351 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 3 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Frequency | 3 GHz | |
| Contact Termination | Gull Wing Lead | |
| Coil Type | Non-Latching | |
| Power Consumption | 140 mW | |
| Isolation | - 45 dB | |
| Insertion Loss | - 0.35 dB | |
| Packaging | Reel | |
| Coil Resistance | 64 Ohms | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays | |
| VSWR | 1.2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.69 | $4,276.00 | |
| $10.57 | $12,684.00 | |
| $10.46 | $20,920.00 | |
| $10.23 | $40,920.00 | |
| $9.35 | $67,320.00 | |
| $8.62 | $124,128.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes