Reference Only
HF3 92
High Frequency / RF Relays HF3-50 FREQ SPDT 50OHM 140MW 4.5V
Datasheet
HF3 92 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 4.5 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Contact Termination | SMD/SMT | |
| Coil Type | Dual Coil Latching | |
| Power Consumption | 140 mW | |
| Isolation | - 72 dB | |
| Insertion Loss | - 0.12 dB | |
| Packaging | Reel | |
| Coil Current | 31.03 mA | |
| Coil Resistance | 145 Ohms | |
| Moisture Sensitive | Yes | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (75980-60-8) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 57 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.41 | $5,764.00 | |
| $14.27 | $17,124.00 | |
| $13.57 | $27,140.00 | |
| $12.50 | $50,000.00 | |
| $11.42 | $82,224.00 | |
| $10.53 | $151,632.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes