Reference Only
HC-5
Industrial Relays RELAY, PRESSURIZED SPDT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Contact Current Rating | 8 A | |
| Coil Resistance | 335 Ohms | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | HC-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,029.07 | $6,174.42 | |
| $964.45 | $11,573.40 | |
| $908.13 | $27,243.90 | |
| $796.37 | $43,003.98 | |
| $768.42 | $78,378.84 | |
| $726.52 | $183,083.04 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes