Reference Only
HC-4
Industrial Relays HC-4
Datasheet
HC-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Type | High Voltage | |
| Contact Current Rating | 15 A | |
| Coil Resistance | 335 Ohms | |
| Coil Current | 79.1 mA | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | HC-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8535900089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 49 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $769.92 | $7,699.20 | |
| $762.28 | $19,819.28 | |
| $747.28 | $37,364.00 | |
| $739.87 | $73,987.00 | |
| $732.54 | $183,135.00 | |
| $725.28 | $362,640.00 | |
| $718.09 | $718,090.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes