Reference Only
HC-3/12VDC
Industrial Relays HC-3/12VDC
Datasheet
HC-3/12VDC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Industrial Relays | |
| Contact Current Rating | 18 A | |
| Coil Type | Non-Latching | |
| Coil Resistance | 80 Ohms | |
| Coil Current | 150 mA | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | HC-3/12VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
23
On Order
23 expected 28-Oct-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $975.97 | $6,831.79 | |
| $849.28 | $8,492.80 | |
| $791.44 | $19,786.00 | |
| $783.59 | $39,179.50 | |
| $775.82 | $77,582.00 | |
| $768.13 | $192,032.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes