Reference Only
HC-3
Industrial Relays HC-3
Datasheet
HC-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Industrial Relays | |
| Contact Current Rating | 18 A | |
| Coil Type | Non-Latching | |
| Coil Resistance | 335 Ohms | |
| Coil Current | 79.1 mA | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | HC-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 49 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $566.34 | $566.34 | |
| $560.74 | $1,121.48 | |
| $555.19 | $1,665.57 | |
| $549.69 | $2,748.45 | |
| $544.25 | $5,442.50 | |
| $538.86 | $13,471.50 | |
| $533.52 | $26,676.00 |
Need more?
Sign in to add projects and notes