Reference Only
HC-2
Industrial Relays HC-2=RELAY, VACUUM, SPDT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Contact Current Rating | 25 A | |
| Coil Resistance | 335 Ohms | |
| Coil Current | 79 mA | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | HC-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $804.05 | $4,824.30 | |
| $756.34 | $9,076.08 | |
| $700.93 | $21,027.90 | |
| $693.99 | $37,475.46 | |
| $687.12 | $70,086.24 | |
| $651.08 | $164,072.16 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes