Reference Only
HC-1/12VDC
Industrial Relays HC-1/12VDC=RELAY, VACUUM, SPDT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Contact Current Rating | 25 A | |
| Coil Resistance | 80 Ohms | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | HC-1/12VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8535900090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $915.60 | $5,493.60 | |
| $906.53 | $9,065.30 | |
| $897.56 | $23,336.56 | |
| $888.67 | $44,433.50 | |
| $879.87 | $87,987.00 | |
| $871.16 | $217,790.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes