Reference Only

GPSU15M

Antennas GPO,STD,1.5GHz

Manufacturer:

Mfr Part:
GPSU15M

TTI Part:
GPSU15M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency1.57242 GHz
Maximum Frequency1.57842 GHz
Protocol - GPS, GLONASSGPS
Mechanical StyleModule
StyleDome
Gain3 dBi
Impedance50 Ohms
VSWR2:1
Power Rating1 W
Minimum Operating Temperature- 35 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleNMO Mount
Termination StyleConnector
Antenna Connector TypeNMO Connector
Center Frequency1.57542 GHz
ApplicationVehicle Tracking, Fleet Management
Length35.6 mm
SeriesGPSU15M
PackagingEach
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$91.73$91.73
$90.81$454.05
$85.61$856.10
$84.75$1,695.00
$83.91$4,195.50
$83.07$8,307.00
Need more?

My Notes

Sign into see notes.