Reference Only
GPFN
Time Delay & Timing Relays GPFN
Datasheet
GPFN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Packaging | Each | |
| Contact Termination | Quick Connect Terminal | |
| Mounting Style | Socket | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | GPFN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $454.13 | $454.13 | |
| $446.48 | $1,339.44 | |
| $442.04 | $2,210.20 | |
| $437.66 | $4,376.60 | |
| $433.32 | $10,833.00 | |
| $429.01 | $21,450.50 | |
| $424.76 | $42,476.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes