Reference Only
GPDNR
General Purpose Relays GPDNR
Datasheet
GPDNR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Power | |
| Coil Voltage | 125 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Termination | Quick Connect Terminal | |
| Mounting Style | Socket | |
| Series | GP | |
| Packaging | Each | |
| Power Consumption | 6 VA | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | GPDNR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $371.61 | $371.61 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes