Reference Only
GPDN
Low Signal Relays - PCB GPDN
Datasheet
GPDN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Coil Voltage | 125 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Termination | Quick Connect Terminal | |
| Mounting Style | Socket | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | GPDN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
10
On Order
10 expected 05-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $529.61 | $3,707.27 | |
| $522.45 | $7,314.30 | |
| $517.28 | $14,483.84 | |
| $512.16 | $28,680.96 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes