Reference Only
GPC
Low Signal Relays - PCB GPC
Datasheet
GPC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Each | |
| Product | Power Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Termination | Quick Connect Terminal | |
| Mounting Style | Socket | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | GPC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $440.53 | $440.53 | |
| $436.16 | $872.32 | |
| $431.83 | $1,295.49 | |
| $389.62 | $3,896.20 | |
| $384.26 | $9,606.50 | |
| $364.95 | $18,247.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes